
74LCX244BQX | |
|---|---|
DigiKey Part Number | 74LCX244BQXTR-ND - Tape & Reel (TR) 74LCX244BQXCT-ND - Cut Tape (CT) 74LCX244BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244BQX |
Description | IC BUFF 2V/3.6V 20-DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244BQX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-WFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-DQFN (2.5x4.5) |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244MNTWG | onsemi | 2.874 | MC74LCX244MNTWGOSCT-ND | 0,58000 € | Similar |
| 74LVC244AQ20-13 | Diodes Incorporated | 2.450 | 74LVC244AQ20-13DICT-ND | 0,36000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,34080 € | 8,52 € |
| 100 | 0,29770 € | 29,77 € |
| 250 | 0,27712 € | 69,28 € |
| 500 | 0,26464 € | 132,32 € |
| 1.000 | 0,25929 € | 259,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24173 € | 725,19 € |
| 6.000 | 0,23554 € | 1.413,24 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

