Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74LCX2244WM | |
|---|---|
DigiKey Part Number | 74LCX2244WM-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX2244WM |
Description | IC BUFF 2V/3.6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX2244WM Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX244DWG | onsemi | 31 | MC74LCX244DWGOS-ND | 0,88000 € | Similar |
| MC74LCX244DWR2G | onsemi | 5.861 | MC74LCX244DWR2GOSCT-ND | 0,88000 € | Similar |
| 74LVC2244AD,118 | Nexperia USA Inc. | 40.000 | 1727-74LVC2244AD,118TR-ND | 0,57794 € | Similar |
| SN74LVC2244ANSR | Texas Instruments | 0 | 296-13256-2-ND | 0,43728 € | Similar |
| SN74LVC244ADW | Rochester Electronics, LLC | 16.071 | 2156-SN74LVC244ADW-ND | 1,10000 € | Similar |





