74LCX2244MSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.339
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 90.920
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.643
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.020
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 376
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.586
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.029
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.348
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 48.552
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 755
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 34.959
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.372
Unit Price: 0,57000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX2244MSA

DigiKey Part Number
74LCX2244MSA-ND
Manufacturer
Manufacturer Product Number
74LCX2244MSA
Description
IC BUFF 2V/3.6V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX2244MSA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
2
Supplier Device Package
20-SSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2244APW,118Nexperia USA Inc.4.3391727-4030-1-ND0,32000 €Similar
SN74LVC2244ADBQRTexas Instruments90.920296-SN74LVC2244ADBQRCT-ND0,81000 €Similar
SN74LVC2244ADGVRTexas Instruments3.643296-12901-1-ND0,81000 €Similar
SN74LVC2244APWTexas Instruments1.020296-26606-5-ND1,02000 €Similar
SN74LVC2244APWRTexas Instruments376296-8491-1-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes