Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LCX16652MEA | |
|---|---|
DigiKey Part Number | 74LCX16652MEA-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16652MEA |
Description | IC TXRX 2V/3.6V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16652MEA Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVCH16652ADGGR | Texas Instruments | 7.794 | 296-8601-2-ND | 1,59348 € | Similar |
| SN74LVCH16652ADGVR | Texas Instruments | 11.281 | 296-8602-1-ND | 2,21000 € | Similar |
| SN74LVCH16652ADL | Rochester Electronics, LLC | 17.542 | 2156-SN74LVCH16652ADL-ND | 3,14000 € | Similar |
| SN74ALVCH16543DL | Rochester Electronics, LLC | 27.867 | 2156-SN74ALVCH16543DL-ND | 2,40000 € | Parametric Equivalent |
| SN74ALVCH16543DLR | Texas Instruments | 18.659 | 296-14785-2-ND | 1,48207 € | Parametric Equivalent |





