Universal Bus Transceiver 18-Bit 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16500MTDX

DigiKey Part Number
74LCX16500MTDXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16500MTDX
Description
IC UNIV BUS TXRX 56-TSSOP
Customer Reference
Detailed Description
Universal Bus Transceiver 18-Bit 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX16500MTDX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Logic Type
Universal Bus Transceiver
Supplier Device Package
56-TSSOP
Number of Circuits
18-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.