Similar

74LCX16373G | |
|---|---|
DigiKey Part Number | 74LCX16373G-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16373G |
Description | IC D-TYPE TRANSP 8:8 54-FBGA |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 54-FBGA (5.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16373G Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 5.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 54-LFBGA |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX16373MTDX | onsemi | 777 | 74LCX16373MTDXCT-ND | 1,50000 € | Similar |


