
74LCX16245G | |
|---|---|
DigiKey Part Number | 74LCX16245G-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16245G |
Description | IC TXRX 2V/3.6V 54-FBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-FBGA (5.5x8) |
EDA/CAD Models | 74LCX16245G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 54-LFBGA |
Number of Elements 2 | Supplier Device Package 54-FBGA (5.5x8) |
Number of Bits per Element 8 | Base Product Number |

