74LCX157SJX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.200
Unit Price: 0,34268 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.154
Unit Price: 0,86000 €
Datasheet
Multiplexer 4 x 2:1 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX157SJX

DigiKey Part Number
74LCX157SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX157SJX
Description
IC MULTIPLEXER 4 X 2:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC157ANSRochester Electronics, LLC15.2002156-SN74LVC157ANS-ND0,34268 €Parametric Equivalent
SN74LVC157ANSRTexas Instruments15.154296-26585-1-ND0,86000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types