
74LCX14BQX | |
|---|---|
DigiKey Part Number | 74LCX14BQXTR-ND - Tape & Reel (TR) 74LCX14BQXCT-ND - Cut Tape (CT) 74LCX14BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX14BQX |
Description | IC INVERT SCHMITT 6CH 1IN 14DQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX14BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.4V ~ 0.6V | |
Input Logic Level - High | 1.7V ~ 2.2V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25640 € | 6,41 € |
| 100 | 0,22260 € | 22,26 € |
| 250 | 0,20636 € | 51,59 € |
| 500 | 0,19664 € | 98,32 € |
| 1.000 | 0,18987 € | 189,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17875 € | 536,25 € |
| 6.000 | 0,17391 € | 1.043,46 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |





