74LCX138SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.380
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.951
Unit Price: 0,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22.316
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.719
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.279
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.000
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,83653 €
Datasheet

Similar


Texas Instruments
In Stock: 27.300
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.348
Unit Price: 0,56000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX138SJ

DigiKey Part Number
74LCX138SJ-ND
Manufacturer
Manufacturer Product Number
74LCX138SJ
Description
IC DECODER/DEMUX 1 X 3:8 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.450 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.450In Stock
Ships from Rochester Electronics, LLC