74LCX11MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 151
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.488
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.200
Unit Price: 0,43890 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.110
Unit Price: 0,34424 €
Datasheet
AND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX11MX

DigiKey Part Number
74LCX11MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX11MX
Description
IC GATE AND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types