Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08AD,118 | Nexperia USA Inc. | 0 | 1727-3078-1-ND | 0,19000 € | Similar |
| SN74LVC08AD | Rochester Electronics, LLC | 30.589 | 2156-SN74LVC08AD-ND | 0,50460 € | Similar |
| SN74LVC08ADR | Texas Instruments | 20.829 | 296-1697-1-ND | 0,34000 € | Similar |
| SN74LVC08ADT | Texas Instruments | 9.875 | 296-SN74LVC08ADTCT-ND | 0,83000 € | Similar |
| SN74LVC08ANSR | Texas Instruments | 160.998 | 296-26576-1-ND | 0,44000 € | Similar |





