Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX08MTC | |
|---|---|
DigiKey Part Number | 74LCX08MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX08MTC |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX08MTC Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC08AT14-13 | Diodes Incorporated | 0 | 74LVC08AT14-13DICT-ND | 2,43000 € | Direct |
| 74LVC08ADB,112 | Rochester Electronics, LLC | 95.834 | 2156-74LVC08ADB,112-1727-ND | 4,95831 € | Similar |
| 74LVC08APW,118 | Nexperia USA Inc. | 0 | 1727-4305-1-ND | 1,96000 € | Similar |
| SN74LVC08ADBR | Texas Instruments | 8.799 | 296-1220-1-ND | 3,46000 € | Similar |
| SN74LVC08AMPWREP | Texas Instruments | 4.269 | 296-22330-1-ND | 16,93000 € | Similar |






