Similar

74LCX08BQX | |
|---|---|
DigiKey Part Number | 74LCX08BQXTR-ND - Tape & Reel (TR) 74LCX08BQXCT-ND - Cut Tape (CT) 74LCX08BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX08BQX |
Description | IC GATE AND 4CH 2-INP 14DQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25200 € | 6,30 € |
| 100 | 0,21860 € | 21,86 € |
| 250 | 0,20272 € | 50,68 € |
| 500 | 0,19314 € | 96,57 € |
| 1.000 | 0,18632 € | 186,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17551 € | 526,53 € |
| 6.000 | 0,17073 € | 1.024,38 € |
| 9.000 | 0,16834 € | 1.515,06 € |
| 15.000 | 0,16570 € | 2.485,50 € |
| 21.000 | 0,16415 € | 3.447,15 € |
| 30.000 | 0,16266 € | 4.879,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |








