Similar
Similar
Similar
Similar
Similar
Similar

74HCT08DR2G | |
|---|---|
DigiKey Part Number | 74HCT08DR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT08DR2G |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08DR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT08ADR2G | onsemi | 1.355 | MC74HCT08ADR2GOSCT-ND | 0,26000 € | Similar |
| MM74HCT08M | onsemi | 209 | MM74HCT08M-ND | 0,48000 € | Similar |
| MM74HCT08MX | onsemi | 3.304 | MM74HCT08MXCT-ND | 0,26000 € | Similar |
| CD74HCT08M96 | Texas Instruments | 449 | 296-14544-1-ND | 0,35000 € | Similar |
| CD74HCT08ME4 | Rochester Electronics, LLC | 1.022 | 2156-CD74HCT08ME4-ND | 0,73942 € | Similar |




