Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC595DTR2G | |
|---|---|
DigiKey Part Number | 74HC595DTR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC595DTR2G |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC595DTR2G Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADTR2G | onsemi | 0 | MC74HC595ADTR2GOSCT-ND | 0,31000 € | Similar |
| MM74HC595MTC | onsemi | 89 | MM74HC595MTCFS-ND | 0,55000 € | Similar |
| MM74HC595MTCX | onsemi | 34.786 | MM74HC595MTCXCT-ND | 0,43000 € | Similar |
| 74HC595PW,118 | Nexperia USA Inc. | 17.485 | 1727-3068-1-ND | 0,20000 € | Similar |
| CD74HC595SM96 | Texas Instruments | 194 | 296-18404-1-ND | 0,74000 € | Similar |







