74HC04DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 43
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.160
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 304
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.382
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.211
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.583
Unit Price: 0,65406 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 52.049
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.716
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.881
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.034
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.280
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.413
Unit Price: 0,96000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.975
Unit Price: 0,45000 €
Datasheet
Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04DR2G

DigiKey Part Number
74HC04DR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC04DR2G
Description
IC INVERTER 6CH 1-INP 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74HC04DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 78.777 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

78.777In Stock
Ships from Rochester Electronics, LLC