


74FST6800DTR2 | |
|---|---|
DigiKey Part Number | 2156-74FST6800DTR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | 74FST6800DTR2 |
Description | IC BUS SWITCH 10 X 1:1 24-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FST6800DTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.297 | 0,19794 € | 256,73 € |
| Unit Price without VAT: | 0,19794 € |
|---|---|
| Unit Price with VAT: | 0,23555 € |

