74FST3861DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.218
Unit Price: 0,99000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.933
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23.940
Unit Price: 0,72289 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.000
Unit Price: 0,98110 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 56.000
Unit Price: 0,93804 €
Datasheet
Bus Switch 10 x 1:1 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3861DWR2

DigiKey Part Number
74FST3861DWR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3861DWR2
Description
IC BUS SWITCH 10 X 1:1 24-SOIC
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74FST3861DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.000In Stock
Ships from Rochester Electronics, LLC