74FST3400DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.594
Unit Price: 0,19794 €
Datasheet
Bus FET Exchange Switch 4 x 2:2 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3400DWR2

DigiKey Part Number
74FST3400DWR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3400DWR2
Description
IC BUS FET EXCH SW 4X2:2 24-SOIC
Customer Reference
Detailed Description
Bus FET Exchange Switch 4 x 2:2 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74FST3400DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
4 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.000In Stock
Ships from Rochester Electronics, LLC