Bus FET Exchange Switch 4 x 2:2 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bus FET Exchange Switch 4 x 2:2 24-TSSOP
24-TSSOP

74FST3400DTR2

DigiKey Part Number
74FST3400DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3400DTR2
Description
IC BUS FET EXCH SW 4X2:2 24TSSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 4 x 2:2 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3400DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
4 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.400 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

12.400In Stock
Ships from Rochester Electronics, LLC