Bus FET Exchange Switch 5 x 2:2 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3383QSR

DigiKey Part Number
2156-74FST3383QSR-ONTR-ND
Manufacturer
Manufacturer Product Number
74FST3383QSR
Description
IC BUS FET EXCH SW 5X2:2 24-QSOP
Customer Reference
Detailed Description
Bus FET Exchange Switch 5 x 2:2 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3383QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Obsolete
Type
Bus FET Exchange Switch
Circuit
5 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.500
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8260,30982 €255,91 €
Unit Price without VAT:0,30982 €
Unit Price with VAT:0,36869 €