74FST3345QSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 32.848
Unit Price: 0,56000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21.486
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.680
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.052
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.312
Unit Price: 1,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 243
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 155.349
Unit Price: 0,58000 €
Datasheet
Bus Switch 8 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3345QSR

DigiKey Part Number
74FST3345QSROS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3345QSR
Description
IC BUS SWITCH 8 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3345QSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.500In Stock
Ships from Rochester Electronics, LLC