Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3257MNTWG

DigiKey Part Number
74FST3257MNTWGOSTR-ND - Tape & Reel (TR)
74FST3257MNTWGOSCT-ND - Cut Tape (CT)
74FST3257MNTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FST3257MNTWG
Description
IC MUX/DEMUX 4 X 2:1 16-QFN
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74FST3257MNTWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-VFQFN Exposed Pad
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-QFN (2.5x3.5)
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257MN2TWGonsemi3.000488-74FST3257MN2TWGCT-ND1,00000 €Parametric Equivalent
CBT3257ABQ,115Nexperia USA Inc.6181727-7082-1-ND0,34000 €Similar
In-Stock: 4.013
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18994 €569,82 €
6.0000,18290 €1.097,40 €
15.0000,17587 €2.638,05 €
30.0000,17412 €5.223,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31900 €3,19 €
250,28480 €7,12 €
1000,24780 €24,78 €
2500,23016 €57,54 €
5000,21952 €109,76 €
1.0000,21075 €210,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,56600 €5,66 €
250,47000 €11,75 €
1000,36150 €36,15 €
2500,30812 €77,03 €
5000,27528 €137,64 €
1.0000,24774 €247,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €