
74FST3257DTR2G | |
|---|---|
DigiKey Part Number | 74FST3257DTR2GOSTR-ND - Tape & Reel (TR) 74FST3257DTR2GOSCT-ND - Cut Tape (CT) 74FST3257DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FST3257DTR2G |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FST3257DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27880 € | 6,97 € |
| 100 | 0,24240 € | 24,24 € |
| 250 | 0,22504 € | 56,26 € |
| 500 | 0,21456 € | 107,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,55700 € | 5,57 € |
| 25 | 0,46280 € | 11,57 € |
| 100 | 0,35540 € | 35,54 € |
| 250 | 0,30280 € | 75,70 € |
| 500 | 0,27040 € | 135,20 € |
| 1.000 | 0,24325 € | 243,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |










