74FST3251DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.567
Unit Price: 1,03000 €
Datasheet

Direct


Texas Instruments
In Stock: 647
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.648
Unit Price: 0,24096 €
Datasheet
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3251DTR2

DigiKey Part Number
74FST3251DTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3251DTR2
Description
IC MUX/DEMUX 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3251DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 20.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20.500In Stock
Ships from Rochester Electronics, LLC