74FST3126DR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: 0,58842 €
Datasheet

Direct


Texas Instruments
In Stock: 2.218
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.700
Unit Price: 0,53973 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: 0,53973 €
Datasheet
Bus Switch 1 x 1:1 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3126DR2

DigiKey Part Number
74FST3126DR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FST3126DR2
Description
IC BUS SWITCH 1 X 1:1 14-SOIC
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74FST3126DR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
14-SOIC (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
14-SOIC
Circuit
1 x 1:1
Base Product Number
Independent Circuits
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3126DRochester Electronics, LLC02156-SN74CBT3126D-ND0,58842 €Direct
SN74CBT3126DRTexas Instruments2.218296-1537-1-ND0,69000 €Direct
FSTU3125MRochester Electronics, LLC7.7002156-FSTU3125M-ND0,53973 €Parametric Equivalent
FSTU3125MXRochester Electronics, LLC5.0002156-FSTU3125MX-ND0,53973 €Parametric Equivalent
Obsolete
Marketplace Stock: 49.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

49.000In Stock
Ships from Rochester Electronics, LLC