D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F843SPC

DigiKey Part Number
74F843SPC-ND
Manufacturer
Manufacturer Product Number
74F843SPC
Description
IC D-TYPE TRANSP 9:9 24-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
5.4ns
Series
Current - Output High, Low
3mA, 24mA
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
24-DIP (0.300", 7.62mm)
Circuit
9:9
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.