
74F579SC | |
|---|---|
DigiKey Part Number | 74F579SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F579SC |
Description | IC BINARY COUNTER 8-BIT 20SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F579SC Models |
Category | Reset Synchronous |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Binary Counter | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Direction Up, Down | Supplier Device Package 20-SOIC |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |

