


74F569PC | |
|---|---|
DigiKey Part Number | 74F569PC-ND |
Manufacturer | |
Manufacturer Product Number | 74F569PC |
Description | IC BINARY COUNTER 4-BIT 20DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F569PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous/Synchronous | |
Timing | - | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

