Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
20-DIP Pkg

74F564PC

DigiKey Part Number
74F564PC-ND
Manufacturer
Manufacturer Product Number
74F564PC
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
74F564PC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
3mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
86 mA
Function
Standard
Operating Temperature
0°C ~ 70°C (TA)
Type
D-Type
Mounting Type
Through Hole
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-PDIP
Number of Elements
1
Package / Case
20-DIP (0.300", 7.62mm)
Number of Bits per Element
8
Base Product Number
Clock Frequency
100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.