
74F548PC | |
|---|---|
DigiKey Part Number | 74F548PC-ND |
Manufacturer | |
Manufacturer Product Number | 74F548PC |
Description | IC DECODER/DEMUX 20-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 20-PDIP |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case 20-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 20-PDIP |
Type Decoder/Demultiplexer | Base Product Number |
Voltage Supply Source Single Supply |

