Direct
Direct
Similar

74F541SC | |
|---|---|
DigiKey Part Number | 74F541SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F541SC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F541SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 3mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F541DW | Rochester Electronics, LLC | 8.489 | 2156-SN74F541DW-ND | 0,87000 € | Direct |
| SN74F541DWR | Texas Instruments | 0 | 296-14820-1-ND | 0,66000 € | Direct |
| SN74F541NSR | Texas Instruments | 4.000 | 296-13187-2-ND | 0,69392 € | Similar |



