Decoder 1 x 4:1 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder 1 x 4:1 20-PDIP
20-DIP Pkg

74F537PC

DigiKey Part Number
74F537PC-ND
Manufacturer
Manufacturer Product Number
74F537PC
Description
IC DECODER 1 X 4:1 20-PDIP
Customer Reference
Detailed Description
Decoder 1 x 4:1 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74F537PC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
1 x 4:1
Supplier Device Package
20-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.