


74F533PC | |
|---|---|
DigiKey Part Number | 74F533PC-ND |
Manufacturer | |
Manufacturer Product Number | 74F533PC |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F533PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.7ns | |
Current - Output High, Low | 3mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |

