74F521PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4.702
Unit Price: 0,93000 €
Datasheet
Magnitude Comparator Bit Active Low Output A=B 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnitude Comparator Bit Active Low Output A=B 20-PDIP
20-DIP Pkg

74F521PC

DigiKey Part Number
74F521PC-ND
Manufacturer
Manufacturer Product Number
74F521PC
Description
IC ID COMPARATOR 8BIT 20-PDIP
Customer Reference
Detailed Description
Magnitude Comparator Bit Active Low Output A=B 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74F521PC Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
onsemi
Current - Output High, Low
1mA, 20mA
Series
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Package / Case
20-DIP (0.300", 7.62mm)
Type
Identity Comparator
Supplier Device Package
20-PDIP
Number of Bits
8
Mounting Type
Through Hole
Output
Active Low
Base Product Number
Output Function
A=B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F521NRochester Electronics, LLC4.7022156-SN74F521N-ND0,93000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes