Direct
Direct

74F377SC | |
|---|---|
DigiKey Part Number | 74F377SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F377SC |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74F377SC Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 48 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 130 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F377ADW | Texas Instruments | 833 | SN74F377ADW-ND | 0,89000 € | Direct |
| SN74F377ADWR | Texas Instruments | 0 | 296-28802-2-ND | 0,56599 € | Direct |


