Direct

74F374MSAX | |
|---|---|
DigiKey Part Number | 74F374MSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F374MSAX |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74F374MSAX Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 86 mA |
Function Standard | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Tri-State, Non-Inverted | Supplier Device Package 20-SSOP |
Number of Elements 1 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 140 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F374DBR | Texas Instruments | 136.000 | 296-3587-2-ND | 0,91000 € | Direct |


