Direct
Similar
Similar

74F373SJX | |
|---|---|
DigiKey Part Number | 74F373SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F373SJX |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F373SJX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.3ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F373NSR | Texas Instruments | 0 | 296-29913-1-ND | 0,82000 € | Direct |
| SN74F373DW | Rochester Electronics, LLC | 8.296 | 2156-SN74F373DW-ND | 0,93000 € | Similar |
| SN74F373DWR | Texas Instruments | 39.000 | 296-SN74F373DWRCT-ND | 0,92000 € | Similar |



