Direct

74F373MSA | |
|---|---|
DigiKey Part Number | 74F373MSA-ND |
Manufacturer | |
Manufacturer Product Number | 74F373MSA |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F373MSA Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.3ns |
Series | Current - Output High, Low 3mA, 24mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F373DBR | Texas Instruments | 8.750 | 296-3584-1-ND | 1,46000 € | Direct |


