
74F269SPC | |
|---|---|
DigiKey Part Number | 74F269SPC-ND |
Manufacturer | |
Manufacturer Product Number | 74F269SPC |
Description | IC BINARY COUNTER 8-BIT 24DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74F269SPC Models |
Category | Count Rate 100 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Binary Counter | Package / Case 24-DIP (0.300", 7.62mm) |
Direction Up, Down | Supplier Device Package 24-PDIP |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |

