74F253SJX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.250
Unit Price: 0,39408 €
Datasheet
Multiplexer 2 x 4:1 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F253SJX

DigiKey Part Number
74F253SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F253SJX
Description
IC MULTIPLEXER 2 X 4:1 16-SOP
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F253SJX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F253NSRochester Electronics, LLC4.2502156-SN74F253NS-ND0,39408 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes