Direct
Direct
Similar

74F244SC | |
|---|---|
DigiKey Part Number | 74F244SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F244SC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F244SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 3mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F244DW | Rochester Electronics, LLC | 110.772 | 2156-SN74F244DW-ND | 0,93000 € | Direct |
| SN74F244DWR | Texas Instruments | 11.789 | 296-1180-1-ND | 0,99000 € | Direct |
| SN74F244NSR | Texas Instruments | 14.624 | 296-SN74F244NSRCT-ND | 1,11000 € | Similar |



