74F240SCX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.060
Unit Price: 0,84812 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,54620 €
Datasheet

Similar


Texas Instruments
In Stock: 1.886
Unit Price: 0,81000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6.000
Unit Price: 0,51402 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.239
Unit Price: 0,51402 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F240SCX

DigiKey Part Number
74F240SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F240SCX
Description
IC BUFF 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F240SCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
3mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SOIC
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F240DWRochester Electronics, LLC2.0602156-SN74F240DW-ND0,84812 €Direct
SN74F240DWRTexas Instruments0296-14813-2-ND0,54620 €Direct
SN74F240NSRTexas Instruments1.886296-29975-1-ND0,81000 €Similar
74F240SCXRochester Electronics, LLC6.0002156-74F240SCX-ND0,51402 €Parametric Equivalent
74F240SCXRochester Electronics, LLC8.2392156-74F240SCX-FSTR-ND0,51402 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes