RAM Memory IC 64bit Parallel 27 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F219PC

DigiKey Part Number
74F219PC-ND
Manufacturer
Manufacturer Product Number
74F219PC
Description
IC RAM 64BIT PARALLEL 16DIP
Customer Reference
Detailed Description
RAM Memory IC 64bit Parallel 27 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74F219PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
29ns
Packaging
Tube
Access Time
27 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
RAM
Supplier Device Package
16-PDIP
Memory Size
Base Product Number
Memory Organization
16 x 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.