74F20SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.990
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.263
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.085
Unit Price: 0,54000 €
Datasheet
NAND Gate IC 2 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F20SJ

DigiKey Part Number
74F20SJ-ND
Manufacturer
Manufacturer Product Number
74F20SJ
Description
IC GATE NAND 2CH 4-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F20SJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes