Similar

74F20SCX | |
|---|---|
DigiKey Part Number | 74F20SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F20SCX |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F20SCX Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F20D | Rochester Electronics, LLC | 9.263 | 2156-SN74F20D-ND | 0,97000 € | Direct |
| SN74F20DR | Texas Instruments | 22.085 | 296-38792-1-ND | 0,54000 € | Direct |
| SN74F20NSR | Texas Instruments | 5.990 | 296-3564-1-ND | 0,65000 € | Similar |
| SN74S20D | Rochester Electronics, LLC | 34.068 | 2156-SN74S20D-ND | 2,49000 € | Parametric Equivalent |



