
74F189SC | |
|---|---|
DigiKey Part Number | 74F189SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F189SC |
Description | IC RAM 64BIT PARALLEL 16SOIC |
Customer Reference | |
Detailed Description | RAM Memory IC 64bit Parallel 27 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F189SC Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 29ns |
Packaging Tube | Access Time 27 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology RAM | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 16 x 4 |

