Direct
Similar

74F175SJX | |
|---|---|
DigiKey Part Number | 74F175SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F175SJX |
Description | IC FF D-TYPE SINGLE 4BIT 16-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74F175SJX Models |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 34 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOP |
Number of Elements 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 4 | Base Product Number |
Clock Frequency 140 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F175NSR | Texas Instruments | 1.959 | 296-30599-1-ND | 0,85000 € | Direct |
| SN74F175D | Rochester Electronics, LLC | 17.472 | 2156-SN74F175D-ND | 1,02000 € | Similar |
| SN74F175DR | Texas Instruments | 1.074 | 296-14812-1-ND | 0,70000 € | Similar |



