
74F164ASCX | |
|---|---|
DigiKey Part Number | 74F164ASCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F164ASCX |
Description | IC SR TRI-STATE 8BIT 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F164ASCX Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 14-SOIC |
Number of Elements 1 | Base Product Number |

